EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Output Type | Adjustable |
Output Voltage (V) | 0 to 34.5 |
Maximum Output Current (A) | 1.5 |
Minimum Input Voltage (V) | 1.2 |
Maximum Input Voltage (V) | 36 |
Maximum Dropout Voltage @ Current (V) | 1.5@1.5A |
Line Regulation | 0.001mV/V |
Load Regulation | -3mV |
Maximum Quiescent Current (mA) | 5 |
Junction to Ambient | 29°C/W |
Junction to Case | 8°C/W |
Special Features | Current Limit|Reverse Battery Protetcion|Reverse Current Protetcion|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
Pin Count | 16 |
Lead Shape | Gull-wing |