Analog DevicesLT3082MPST#TRLinear Regulators
LDO Regulator Pos 0V to 38.5V 0.2A 4-Pin(3+Tab) SOT-223 T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Adjustable | |
0 to 40 | |
0.2 | |
1.2 | |
40 | |
1.45@10mA|1.65@200mA | |
0.2nA/V | |
-0.1nA(Typ) | |
0.5 | |
24°C/W | |
15°C/W | |
Current Limit|Thermal Shutdown Protection | |
-55 | |
125 | |
Military | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.7(Max) |
Package Width | 3.71(Max) |
Package Length | 6.71(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
EDA / CAD Models |