EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±1(Typ) |
Output Type | Adjustable |
Output Voltage (V) | 0 to 23 |
Maximum Output Current (A) | 3 |
Minimum Input Voltage (V) | 1.2 |
Maximum Input Voltage (V) | 23 |
Maximum Dropout Voltage @ Current (V) | 0.025@100mA|0.16@1A|0.42@3A |
Line Regulation | 0.01mV/V |
Load Regulation | -10nA(Typ) |
Maximum Quiescent Current (mA) | 0.5 |
Junction to Ambient | 37°C/W |
Junction to Case | 8°C/W |
Special Features | Current Limit|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 12 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 12 |
Lead Shape | No Lead |