EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±1 |
Output Type | Adjustable |
Output Voltage (V) | 0 to 34.5 |
Maximum Output Current (A) | 0.8 |
Minimum Input Voltage (V) | 1.2 |
Maximum Input Voltage (V) | 36 |
Maximum Dropout Voltage @ Current (V) | 1.6@800mA |
Line Regulation | 1.5nA/V(Typ) |
Load Regulation | -0.1nA(Typ) |
Maximum Quiescent Current (mA) | 2 |
Junction to Ambient | 14°C/W |
Junction to Case | 3°C/W |
Special Features | Current Limit|Reverse Battery Protection|Reverse Current Protection|Short Circuit Protection|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 4.57(Max) mm |
Package Width | 9.4(Max) mm |
Package Length | 10.54(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | DDPAK |
Pin Count | 4 |
Lead Shape | Gull-wing |