EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Negative |
Accuracy (%) | ±1 |
Output Type | Adjustable |
Output Voltage (V) | 0 to -32 |
Maximum Output Current (A) | 1.5 |
Minimum Input Voltage (V) | -36 |
Maximum Input Voltage (V) | -1.5 |
Maximum Dropout Voltage @ Current (V) | 0.225@100mA|0.225@1mA|0.23@500mA|0.36@1.5A|0.42@1.5A |
Line Regulation | 2.5uV/V(Typ) |
Load Regulation | 2nA(Typ) |
Maximum Quiescent Current (mA) | 0.001 |
Junction to Ambient | 25°C/W |
Junction to Case | 8°C/W |
Special Features | Current Limit |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
Pin Count | 16 |
Lead Shape | Gull-wing |