Analog DevicesLT3092EST#WPBFCurrent Regulator Diodes
200mA 2-Terminal Programmable Current Source Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) |
| Package Width | 3.71(Max) |
| Package Length | 6.71(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
