Analog DevicesLT3461ES6#PBF
Conv DC-DC 2.5V to 16V Step Up Single-Out 38V 0.6A 6-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 2.5V to 16V Step Up Single-Out 38V 0.6A 6-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |