Analog DevicesLT3462ES6#TRM
Conv DC-DC 2.5V to 16V Inv Single-Out -38V 0.42A 6-Pin TSOT-23 T/R
Not Compliant | |
EAR99 | |
LTB | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
EDA / CAD Models |
Conv DC-DC 2.5V to 16V Inv Single-Out -38V 0.42A 6-Pin TSOT-23 T/R
Not Compliant | |
EAR99 | |
LTB | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
EDA / CAD Models |