Analog Devices LT3465ES6#TRMPBF (CUT REEL) LED Drivers
LED Driver 6 Segment 5uA Supply Current 6-Pin TSOT-23 T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
6 | |
2.7 | |
16 | |
12|15|3.3|5|9 | |
5 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
6 | |
Lead Shape | Gull-wing |
LT3465ES6#TRMPBF (CUT REEL) Analog Devices