Analog DevicesLT3471EDD#TR
Conv DC-DC 2.4V to 16V Inv/Step Up Dual-Out 1V to 40V/-40V 2A 10-Pin DFN EP T/R
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 2.4V to 16V Inv/Step Up Dual-Out 1V to 40V/-40V 2A 10-Pin DFN EP T/R
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |