EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Segments | 6 |
Number of LED Outputs | 1 |
Topology | Buck/Boost/Buck-Boost |
Input/Output Type | DC/DC |
Minimum Operating Supply Voltage (V) | 2.8 |
Maximum Operating Supply Voltage (V) | 36 |
Typical Operating Supply Voltage (V) | 12|15|18|24|3.3|5|9 |
Output Voltage (V) | 42(Max) |
Maximum Supply Current (uA) | 6100 |
Maximum Output Current (mA) | 4200(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
Pin Count | 16 |
Lead Shape | Gull-wing |