Analog DevicesLT3483EDC#PBF
Conv DC-DC 2.5V to 16V Step Down Single-Out -38V 8-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 2.5V to 16V Step Down Single-Out -38V 8-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |