Analog DevicesLT3489EMS8E
Conv DC-DC 2.6V to 16V Step Up Single-Out 2.6V to 40V 5A 8-Pin MSOP EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 2.6V to 16V Step Up Single-Out 2.6V to 40V 5A 8-Pin MSOP EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |