Analog DevicesLT3502EMS
Conv DC-DC 3V to 40V Step Down Single-Out 0.8V to 36V 0.5A 10-Pin MSOP
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 3V to 40V Step Down Single-Out 0.8V to 36V 0.5A 10-Pin MSOP
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |