Analog DevicesLT3505EDD
Conv DC-DC 3.6V to 36V Step Down Single-Out 0.78V to 33.84V 1.2A 8-Pin DFN EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 3.6V to 36V Step Down Single-Out 0.78V to 33.84V 1.2A 8-Pin DFN EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |