Analog DevicesLT3506AEFE
Conv DC-DC 3.6V to 25V Step Down Dual-Out 0.8V to 23.25V 1.6A/1.6A 16-Pin TSSOP EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 3.6V to 25V Step Down Dual-Out 0.8V to 23.25V 1.6A/1.6A 16-Pin TSSOP EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |