Analog DevicesLT3508IFE#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.7V to 36V Synchronous Step Down Dual-Out 0.8V to 35.28V 1.4A/1.4A 16-Pin TSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |