Analog DevicesLT3513EUHF#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 30V Non-Inv/Inv/Step Up/Step Down Quint-Out 0.8V to 40V 3.5A/2.3A/0.38A/0.4A 38-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 7 |
PCB changed | 38 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
38 | |
Lead Shape | No Lead |
EDA / CAD Models |