EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Segments | 10 |
Minimum Operating Supply Voltage (V) | 2.5 |
Maximum Operating Supply Voltage (V) | 12 |
Typical Operating Supply Voltage (V) | 3.3|5|9 |
Maximum Supply Current (uA) | 5000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 8 |
Lead Shape | No Lead |