EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Segments | 48 |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Supply Current (uA) | 17000(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 9 |
PCB changed | 56 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 56 |
Lead Shape | No Lead |