EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Segments | 40 |
Number of LED Outputs | 4 |
Topology | Boost |
Input/Output Type | DC/DC |
Minimum Operating Supply Voltage (V) | 3.1 |
Maximum Operating Supply Voltage (V) | 30 |
Typical Operating Supply Voltage (V) | 12|15|18|24|3.3|5|9 |
Output Voltage (V) | 44(Max) |
Maximum Supply Current (uA) | 4000(Typ) |
Maximum Output Current (mA) | 120 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 32 |
Lead Shape | No Lead |