Analog DevicesLT3641IUFD#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 42V Synchronous Step Down Dual-Out 1.265V to 40.97V 1.3A/1.3A 28-Pin QFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 4 mm |
Package Length | 5 mm |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
28 | |
Lead Shape | No Lead |
EDA / CAD Models |