Analog DevicesLT3650EDD-8.4#PBFBattery Management ICs
Switching Battery Charger Li-Ion/Li-Pol 2000mA 8.4V 12-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | Yes |
| Switching Battery Charger | |
| Li-Ion|Li-Pol | |
| 3.5 | |
| 9 | |
| 32 | |
| 8.4 | |
| 2000(Max) | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
