EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Product Category | Step-Down Switching Regulator with Dual Fault Protected LDOs |
Number of Outputs | 3 |
Output Current (A) | 0.4 |
Input Voltage (V) | 4.3 to 40 |
Minimum Operating Supply Voltage (V) | 4.3 |
Maximum Operating Supply Voltage (V) | 40 |
Switching Frequency (kHz) | 250 to 2200 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Automotive |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 4.04 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
Pin Count | 16 |
Lead Shape | Gull-wing |