Analog DevicesLT3681EDE#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.6V to 34V Step Down Single-Out 1.265V to 20V 2A 14-Pin DFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 4 |
PCB changed | 14 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
14 | |
Lead Shape | No Lead |
EDA / CAD Models |