Analog DevicesLT3724MPFEDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down/Step Up 210kHz 16-Pin TSSOP EP Tube
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1 | |
Step Down|Step Up | |
1.23 to 36 | |
210 | |
4 | |
60 | |
20(Max) | |
2.1 | |
-55 | |
125 | |
Military | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |