EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Step Down |
Output Voltage (V) | 0.8 to 5 |
Maximum Switching Frequency (kHz) | 330 |
Minimum Input Voltage (V) | 2.2 |
Maximum Input Voltage (V) | 22 |
Maximum Supply Current (mA) | 2.5(Typ) |
Minimum Switching Frequency (kHz) | 260 |
Typical Switching Frequency (kHz) | 300 |
Synchronous Rectifier | Yes |
Synchronous Clock | No |
Programmability | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 16 |
Lead Shape | No Lead |