EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Segments | 10 |
Number of LED Outputs | 1 |
Topology | Buck |
Input/Output Type | DC/DC |
Minimum Operating Supply Voltage (V) | 6 |
Maximum Operating Supply Voltage (V) | 36 |
Typical Operating Supply Voltage (V) | 12|15|18|24|9 |
Output Voltage (V) | 0 to 34 |
Maximum Supply Current (uA) | 1800 |
Maximum Output Current (mA) | 20000(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 28 |
Lead Shape | No Lead |