EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Flyback |
Minimum Input Voltage (V) | 5 |
Maximum Input Voltage (V) | 100 |
Operating Supply Voltage (V) | 5 to 100 |
Maximum Supply Current (mA) | 1.3(Typ) |
Typical Quiescent Current (mA) | 1.3 |
Synchronous Rectifier | Yes |
Synchronous Clock | No |
Programmability | Yes |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Military |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 4.04 |
PCB changed | 12 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 12 |
Lead Shape | Gull-wing |