Analog DevicesLT3752IFE-1#PBFPWM and Resonant Controllers
Current Mode PWM Controller 100kHz to 500kHz 31-Pin TSSOP EP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 31 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
31 | |
Lead Shape | Gull-wing |
EDA / CAD Models |