EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Flyback|Step Up |
Output Voltage (V) | 350(Max) |
Maximum Switching Frequency (kHz) | 330 |
Minimum Input Voltage (V) | 5.5 |
Maximum Input Voltage (V) | 100 |
Operating Supply Voltage (V) | 5.5 to 100 |
Maximum Supply Current (mA) | 2.2 |
Typical Quiescent Current (mA) | 1.75 |
Minimum Switching Frequency (kHz) | 270 |
Typical Switching Frequency (kHz) | 300 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
Pin Count | 10 |
Lead Shape | Gull-wing |