Analog DevicesLT3782AIUFD#TRPBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Up 500kHz 28-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1 | |
Step Up | |
12 to 72 | |
500 | |
6 | |
40 | |
6 to 40 | |
16 | |
150 | |
-40 | |
125 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
28 | |
Lead Shape | No Lead |
EDA / CAD Models |