EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | No |
Type | Switching Battery Charger |
Battery Type | Lead-Acid|Li-Ion|Li-Pol|NiCD|NiMH |
Maximum Supply Current (mA) | 0.08(Typ) |
Minimum Operating Supply Voltage (V) | 6 |
Maximum Operating Supply Voltage (V) | 100 |
Output Current (mA) | 20000(Max) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 9.8(Max) mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
Pin Count | 28 |
Lead Shape | Gull-wing |