Analog DevicesLT3797ILXE#PBFLED Drivers
LED Driver 750uA Supply Current 48-Pin LQFP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
2.5 | |
40 | |
12|15|18|24|3.3|5|9 | |
750 | |
-40 | |
125 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |