EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Type | Current Mode PWM Controller |
Control Method | Current |
Topology | Flyback |
Number of PWM Outputs | 1 |
Switching Frequency (kHz) | 50 to 250 |
Maximum Duty Cycle (%) | 88(Typ) |
Rise Time (ns) | 15 |
Fall Time (ns) | 10 |
Minimum Operating Supply Voltage (V) | 4.5 |
Maximum Operating Supply Voltage (V) | 20 |
Maximum Supply Current (mA) | 10 |
Adjustable Output | No |
On/Off Pin | No |
Synchronous Pin | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
Pin Count | 16 |
Lead Shape | Gull-wing |