Analog DevicesLT3847JPWM and Resonant Controllers
Current Mode PWM Controller 200mA 47kHz 16-Pin CDIP N
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Current Mode PWM Controller | |
Current | |
2 | |
43 | |
47 | |
200 | |
50 | |
50 | |
40 | |
21 | |
1000 | |
No | |
Yes | |
Yes | |
0 | |
70 | |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.87(Max) |
Package Length | 21.34(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | CDIP N |
16 | |
Lead Shape | Through Hole |