EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Unknown |
PPAP | Unknown |
Number of Segments | 10 |
Minimum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Supply Voltage (V) | 36 |
Typical Operating Supply Voltage (V) | 5|9|12|15|18|24 |
Output Voltage (V) | 36 |
Maximum Supply Current (uA) | 2700 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.92 |
Package Width | 4 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | LQFN EP |
Pin Count | 28 |