Analog DevicesLT3950EMSE#TRPBFLED Drivers
60V, 1.5A LED Driver with Internal Exponential Scale Dimming
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | No |
3 | |
60 | |
3.3|5|9|12|15|18|24 | |
20(Min) | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.86 mm |
Package Width | 3 mm |
Package Length | 4.04 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
16 | |
Lead Shape | Gull-wing |