Analog DevicesLT3952EFE#TRPBFLED Drivers
LED Driver 2200uA Supply Current 28-Pin TSSOP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
DC/DC | |
3 | |
42 | |
12|15|18|24|3.3|5 | |
2200 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |