Analog DevicesLT3955EUHE#PBFLED Drivers
LED Driver 2200uA Supply Current 28-Pin QFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
4.5 | |
60 | |
12|15|18|24|5|9 | |
2200 | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 6 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
28 | |
Lead Shape | No Lead |
EDA / CAD Models |