Analog DevicesLT3964IUHE#PBFLED Drivers
LED Driver 10uA Supply Current 36-Pin QFN EP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
2 | |
Buck | |
4 | |
36 | |
12|15|18|24|5|9 | |
10 | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 6 |
PCB changed | 36 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
36 | |
Lead Shape | No Lead |
EDA / CAD Models |