Analog DevicesLT3965IFE-1#WPBFLED Drivers
LED Driver 8 Segment Automotive AEC-Q100 28-Pin TSSOP EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
8 | |
2.7 | |
5.5 | |
12|15|18|24|3.3|5|9 | |
0.88 | |
0.055 | |
-40 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
28 |