Analog DevicesLT3973EDD#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.2V to 42V Step Down Single-Out 1.21V to 24V 0.75A 10-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |