Analog DevicesLT3991IDD#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.3V to 55V Synchronous Step Down Single-Out 1.19V to 30V 1.2A 10-Pin DFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |