Analog DevicesLT4180EGN#PBFPower Supply Controllers and Monitors
Controller 3.1V to 50V 24-Pin SSOP N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Controller | |
3.1 | |
50 | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 8.74(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP N |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |