Analog DevicesLT4275AIDD#TRPBFPower Over Ethernet - PoE Controllers
Power Over Ethernet PD Controller 23V 60V 90W 10-Pin DFN EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
PD Controller | |
IEEE802.3af/IEEE802.3at | |
23 | |
60 | |
90 | |
50(Typ) | |
Yes | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |