Analog DevicesLT4275BIDD#TRPBFPower Over Ethernet - PoE Controllers
Power Over Ethernet PD Controller 23V 60V 25.5W 10-Pin DFN EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |