Analog DevicesLT4275BIMS#TRPBFPower Over Ethernet - PoE Controllers
Power Over Ethernet PD Controller 23V 60V 25.5W 10-Pin MSOP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |