Analog DevicesLT4276BIUFD#TRPBFPower Over Ethernet - PoE Controllers
Power Over Ethernet PD Controller 60V 25.5W 28-Pin QFN EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
PD Controller | |
IEEE802.3af/IEEE802.3at | |
60 | |
25.5 | |
320 | |
70 | |
Yes | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
28 | |
Lead Shape | No Lead |
EDA / CAD Models |