Analog DevicesLT4294IMS#PBFPower Over Ethernet - PoE Controllers
Power Over Ethernet PD Controller 60V 71.3W 10-Pin MSOP
Compliant | |
EAR99 | |
Active | |
LT4294IMS#PBF | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.86 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |